| Quantity | Price |
|---|---|
| 1+ | $17.870 |
| 10+ | $17.290 |
| 25+ | $16.720 |
| 50+ | $16.140 |
| 100+ | $15.560 |
| 200+ | $14.990 |
Product Information
Product Overview
3M Damping Foil 2552 consists of a room temperature pressure sensitive viscoelastic polymer on a dead soft aluminum foil and is designed for application to vibrating panels and support members. The combination of viscoelastic polymer and an aluminum foil backing (a constrained layer damper, or CLD) has proved to be a unique construction with exceptional ability to control resonant vibrations in the temperature range of 32° to 140°F (0° to 60°C), with survivability from -25° to 175°F (-32° to 80°C).
- Size: 1" x 2" - 10/roll
- Diecut Shape: Rectangle
- Color: Silver
- Thickness (inches): 0.015
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
General Purpose
Rectangle
15 mil (0.4 mm)
1"
2"
-
Non-Conductive
No SVHC (15-Jan-2019)
Copper / Aluminium
Silver
Aluminium Foil
25.4mm
50.8mm
-
2552 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate