2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Packing & Parcel Tape
                                                                                                    Print Page

                                                                                                    8898 (48MMX55M)

                                                                                                    Tape, Packaging, Polypropylene, Blue, 180.4ft L x 1.89" W

                                                                                                    Date/Lot Code

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 8898 (48MMX55M)
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No8898 (48MMX55M)
                                                                                                    Newark Part No.19M1092
                                                                                                    Product Range8898 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00021200423024
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    46 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$20.520
                                                                                                    25+$18.850
                                                                                                    50+$17.270
                                                                                                    100+$15.890
                                                                                                    200+$15.100
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $20.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No8898 (48MMX55M)
                                                                                                    Newark Part No.19M1092
                                                                                                    Product Range8898 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00021200423024
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape TypePackaging
                                                                                                    Adhesive TypeSynthetic Rubber Adhesive
                                                                                                    Tape Backing MaterialPP (Polypropylene)
                                                                                                    Tape Length - Metric55m
                                                                                                    Tape Length - Imperial180.4ft
                                                                                                    Total Tape Thickness4.6 mil (0.12 mm)
                                                                                                    Tape ColourBlue
                                                                                                    Roll Length - Imperial180ft
                                                                                                    Roll Length - Metric54.864m
                                                                                                    Tape Width - Imperial1.9"
                                                                                                    Tape Width - Metric48.26mm
                                                                                                    Product Range8898 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 8898 (48MMX55M) is a blue/ivory general-purpose Strapping Tape with a tensilized polypropylene film backing and pressure-sensitive synthetic adhesive. The Scotch® strapping tape is designed for a wide variety of industrial and packaging applications. The backing provides proper stiffness and excellent abrasion, moisture and scuff resistance. The pressure-sensitive adhesive is specifically formulated to provide balanced adhesion to most fiberboard surfaces and a wide variety of plastic and metal surfaces.

                                                                                                    • Bonds firmly and removes cleanly from a wide variety of surfaces
                                                                                                    • Synthetic rubber adhesive won't stain substrate
                                                                                                    • Provides high tensile strength for long lasting hold
                                                                                                    • Resists breaking or tearing even if nicked or punctured during handling
                                                                                                    • Offers excellent adhesion to metal, glass and smooth plastic substrates

                                                                                                    Applications

                                                                                                    Maintenance & Repair, Industrial, Consumer Electronics

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Tape Type

                                                                                                    Packaging

                                                                                                    Tape Backing Material

                                                                                                    PP (Polypropylene)

                                                                                                    Tape Length - Imperial

                                                                                                    180.4ft

                                                                                                    Tape Colour

                                                                                                    Blue

                                                                                                    Roll Length - Metric

                                                                                                    54.864m

                                                                                                    Tape Width - Metric

                                                                                                    48.26mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Adhesive Type

                                                                                                    Synthetic Rubber Adhesive

                                                                                                    Tape Length - Metric

                                                                                                    55m

                                                                                                    Total Tape Thickness

                                                                                                    4.6 mil (0.12 mm)

                                                                                                    Roll Length - Imperial

                                                                                                    180ft

                                                                                                    Tape Width - Imperial

                                                                                                    1.9"

                                                                                                    Product Range

                                                                                                    8898 Series

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product