• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Masking Tape
                                                                                                    Print Page

                                                                                                    053-1003

                                                                                                    Tape, Silicone Adhesive, PCB Protection, Amber, 2.8 mil (0.07 mm), 108.3 ft, 33 m

                                                                                                    MULTICOMP PRO
                                                                                                    MULTICOMP PRO 053-1003
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No053-1003
                                                                                                    Newark Part No.74M5587
                                                                                                    Product RangeMulticomp High Temperature Masking Dots
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$142.270
                                                                                                    50+$137.970
                                                                                                    100+$133.670
                                                                                                    250+$129.360
                                                                                                    500+$125.060
                                                                                                    Price for:Spool of 1000
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $142.27
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No053-1003
                                                                                                    Newark Part No.74M5587
                                                                                                    Product RangeMulticomp High Temperature Masking Dots
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape TypeMasking
                                                                                                    Adhesive TypeSilicone Adhesive
                                                                                                    Tape Backing MaterialPI (Polyimide) Film
                                                                                                    Tape ApplicationPCB Protection
                                                                                                    Tape Length - Metric33m
                                                                                                    Tape ColourAmber
                                                                                                    Tape Length - Imperial108.2ft
                                                                                                    Total Tape Thickness2.8 mil (0.07 mm)
                                                                                                    Roll Length - Imperial108.3ft
                                                                                                    Roll Length - Metric33m
                                                                                                    Tape Width - Imperial0.47"
                                                                                                    Tape Width - Metric12mm
                                                                                                    Product RangeMulticomp High Temperature Masking Dots
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 053-1003 is a 12mm high-temperature Masking Tape and Dot ideal for masking gold fingers of printed circuit boards during wave solder or solder dip process, as well as for solder wave masking and electrical insulation. The tape is a polyimide result in a tape with remarkable dimensional stability and excellent electrical and physical properties over a wide range of temperatures. The masking dots are composed of a polyimide film masking dots with silicone adhesive on a clear easy release liner. The product is neither corrosive nor ozone depleting and is both flame and chemical resistant.

                                                                                                    • Masking dots are both flame and chemical resistant
                                                                                                    • High heat resistance and excellent solvent resistance
                                                                                                    • Excellent dielectric insulation properties
                                                                                                    • Pressure sensitive
                                                                                                    • Adhesive tape with silicone resin
                                                                                                    • Multicomp products are rated 4.6 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Applications

                                                                                                    Maintenance & Repair, Industrial

                                                                                                    Technical Specifications

                                                                                                    Tape Type

                                                                                                    Masking

                                                                                                    Tape Backing Material

                                                                                                    PI (Polyimide) Film

                                                                                                    Tape Length - Metric

                                                                                                    33m

                                                                                                    Tape Length - Imperial

                                                                                                    108.2ft

                                                                                                    Roll Length - Imperial

                                                                                                    108.3ft

                                                                                                    Tape Width - Imperial

                                                                                                    0.47"

                                                                                                    Product Range

                                                                                                    Multicomp High Temperature Masking Dots

                                                                                                    Adhesive Type

                                                                                                    Silicone Adhesive

                                                                                                    Tape Application

                                                                                                    PCB Protection

                                                                                                    Tape Colour

                                                                                                    Amber

                                                                                                    Total Tape Thickness

                                                                                                    2.8 mil (0.07 mm)

                                                                                                    Roll Length - Metric

                                                                                                    33m

                                                                                                    Tape Width - Metric

                                                                                                    12mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Safety Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 053-1003

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.