2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Gaffer, Duct, Cloth Tape
                                                                                                    Print Page

                                                                                                    361 WHITE 1 IN X 60 YD

                                                                                                    Tape, Glass Cloth, White, 180ft L x 1" W

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 361 WHITE 1 IN X 60 YD
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No361 WHITE 1 IN X 60 YD
                                                                                                    Newark Part No.92H6702
                                                                                                    Product Range361 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    20+$119.120
                                                                                                    50+$114.870
                                                                                                    100+$110.620
                                                                                                    Price for:Each
                                                                                                    Minimum: 36
                                                                                                    Multiple: 36
                                                                                                    $4,288.32
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No361 WHITE 1 IN X 60 YD
                                                                                                    Newark Part No.92H6702
                                                                                                    Product Range361 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape Backing MaterialGlass Cloth
                                                                                                    Tape TypeGlass Cloth
                                                                                                    Adhesive TypeSilicone Adhesive
                                                                                                    Tape Length - Metric54.9m
                                                                                                    Tape ColourWhite
                                                                                                    Tape Length - Imperial180ft
                                                                                                    Total Tape Thickness6.4 mil (0.16 mm)
                                                                                                    Roll Length - Imperial60yard
                                                                                                    Roll Length - Metric54.8m
                                                                                                    Tape Width - Imperial1"
                                                                                                    Tape Width - Metric25.4mm
                                                                                                    Product Range361 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • Glass cloth tape 361 for applications requiring high temperature resistance
                                                                                                    • Protect surfaces and materials from intermittent temperatures up to 288°C
                                                                                                    • For splice fabrics, sealing panels, heavy duty masking, bundling, holding and harness wrapping
                                                                                                    • Can be certified to meet F.A.R. 25.853, flame resistant specification
                                                                                                    • Use in aerospace, automotive, military, roofing, specialty vehicles and ship building
                                                                                                    • Used for permanent sealing of high temperature ducts or chambers
                                                                                                    • Pressure sensitive silicone adhesive
                                                                                                    • Strong abrasion resistant backing is ideal for use as masking protection in thermal spray operations

                                                                                                    Technical Specifications

                                                                                                    Tape Backing Material

                                                                                                    Glass Cloth

                                                                                                    Adhesive Type

                                                                                                    Silicone Adhesive

                                                                                                    Tape Colour

                                                                                                    White

                                                                                                    Total Tape Thickness

                                                                                                    6.4 mil (0.16 mm)

                                                                                                    Roll Length - Metric

                                                                                                    54.8m

                                                                                                    Tape Width - Metric

                                                                                                    25.4mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Tape Type

                                                                                                    Glass Cloth

                                                                                                    Tape Length - Metric

                                                                                                    54.9m

                                                                                                    Tape Length - Imperial

                                                                                                    180ft

                                                                                                    Roll Length - Imperial

                                                                                                    60yard

                                                                                                    Tape Width - Imperial

                                                                                                    1"

                                                                                                    Product Range

                                                                                                    361 Series

                                                                                                    Technical Docs (2)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product