Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2000 GRAY (2X50YDS)Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18C0979
Product RangeScotch 2000 Series
Also Known AsGTIN UPC EAN: 00054007434030
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.310 |
| 10+ | $12.620 |
| 25+ | $11.990 |
| 50+ | $11.860 |
| 100+ | $11.650 |
| 250+ | $11.320 |
| 500+ | $11.060 |
| 1000+ | $10.810 |
Price for:Each
Minimum: 1
Multiple: 1
$13.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2000 GRAY (2X50YDS)Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18C0979
Product RangeScotch 2000 Series
Also Known AsGTIN UPC EAN: 00054007434030
Technical Datasheet
Tape TypeDuct
Tape Backing MaterialPVC (Polyvinyl Chloride)
Adhesive TypeRubber Adhesive
Tape Length - Metric46m
Tape Length - Imperial50yard
Tape ColourGrey
Total Tape Thickness6 mil (0.152 mm)
Roll Length - Imperial50yard
Roll Length - Metric46m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeScotch 2000 Series
SVHCTo Be Advised
Product Overview
The 2000 GRAY (2"X50YDS) is a water-resistant electrician's Duct Tape with a polyvinyl chloride (PVC) backing and a rubber adhesive. The Scotch 2000 is designed to be an electrician's utility tape for holding and bundling applications.
- Easy tear
- No cloth-does not absorb water
- Clean removal (minimal residue)
Applications
Maintenance & Repair
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Duct
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
50yard
Total Tape Thickness
6 mil (0.152 mm)
Roll Length - Metric
46m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Metric
46m
Tape Colour
Grey
Roll Length - Imperial
50yard
Tape Width - Imperial
2"
Product Range
Scotch 2000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate