Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4108 1 X 36YD
Newark Part No.16M4832
Product Range4108 Series
Also Known AsGTIN UPC EAN: 00021200034084
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $162.680 |
| 10+ | $154.540 |
| 20+ | $147.430 |
| 50+ | $142.340 |
Price for:Each
Minimum: 9
Multiple: 9
$1,464.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4108 1 X 36YD
Newark Part No.16M4832
Product Range4108 Series
Also Known AsGTIN UPC EAN: 00021200034084
Technical Datasheet
Tape TypeFoam
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialUrethane
Tape ColourWhite
Tape Length - Metric32.9m
Tape Length - Imperial108ft
Total Tape Thickness126 mil (3.2 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range4108 Series
SVHCTo Be Advised
Product Overview
- Urethane foam tape 4108
- 0.125inch firm, high density open-cell foam design helps trap moisture, dust and contaminants
- Allows air or gas vapours to pass through for a breathable seal
- Dampens sounds and absorbs vibration when used in electronic applications
- Excellent cushioning characteristics and high absorbency
- Offers high initial quick-stick to multiple substrates
- Provides excellent shear strength and high temperature performance
- Firm, high-density, open-cell foam tape with a pressure sensitive acrylic adhesive on one side
- Adhere to a variety of substrates and can be used in numerous application
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Foam
Tape Backing Material
Urethane
Tape Length - Metric
32.9m
Total Tape Thickness
126 mil (3.2 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Adhesive Type
Acrylic Adhesive
Tape Colour
White
Tape Length - Imperial
108ft
Roll Length - Imperial
36yard
Tape Width - Imperial
1"
Product Range
4108 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate