2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Foam Tape
                                                                                                    5. Double Sided Foam Tape
                                                                                                    Print Page

                                                                                                    4492B (2 X 72)

                                                                                                    Tape, Polyethylene Foam, Black, 216ft L x 2" W

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 4492B (2 X 72)
                                                                                                    3M 4492B (2 X 72)
                                                                                                    3M 4492B (2 X 72)
                                                                                                    3M 4492B (2 X 72)
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No4492B (2 X 72)
                                                                                                    Newark Part No.14N8971
                                                                                                    Product Range4492B Series
                                                                                                    Also Known AsGTIN UPC EAN: 00021200406362
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    5+$112.540
                                                                                                    10+$106.910
                                                                                                    20+$101.990
                                                                                                    50+$98.470
                                                                                                    Price for:Each
                                                                                                    Minimum: 6
                                                                                                    Multiple: 6
                                                                                                    $675.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No4492B (2 X 72)
                                                                                                    Newark Part No.14N8971
                                                                                                    Product Range4492B Series
                                                                                                    Also Known AsGTIN UPC EAN: 00021200406362
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape TypeFoam
                                                                                                    Adhesive TypeRubber Adhesive
                                                                                                    Tape Backing MaterialPolyethylene Foam
                                                                                                    Tape Length - Metric65.84m
                                                                                                    Tape ColourBlack
                                                                                                    Tape Length - Imperial216ft
                                                                                                    Total Tape Thickness31.5 mil (0.8 mm)
                                                                                                    Roll Length - Imperial215ft
                                                                                                    Roll Length - Metric65.8m
                                                                                                    Tape Width - Imperial2"
                                                                                                    Tape Width - Metric50.8mm
                                                                                                    Product Range4492B Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • Double coated polyethylene foam tape 4492B
                                                                                                    • 0.031inch (0.8mm) closed cell polyethylene foam carrier
                                                                                                    • High ultimate adhesion to a wide variety of surfaces
                                                                                                    • Conformable tape bonds to irregular surfaces
                                                                                                    • Unique acrylic adhesive system provides long term durability
                                                                                                    • Good initial and long term temperature resistance
                                                                                                    • Indoor and outdoor mounting and bonding applications
                                                                                                    • Offers good temperature resistance and long term durability
                                                                                                    • Offer speed, strength and improved aesthetics to mounting application

                                                                                                    Technical Specifications

                                                                                                    Tape Type

                                                                                                    Foam

                                                                                                    Tape Backing Material

                                                                                                    Polyethylene Foam

                                                                                                    Tape Colour

                                                                                                    Black

                                                                                                    Total Tape Thickness

                                                                                                    31.5 mil (0.8 mm)

                                                                                                    Roll Length - Metric

                                                                                                    65.8m

                                                                                                    Tape Width - Metric

                                                                                                    50.8mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Adhesive Type

                                                                                                    Rubber Adhesive

                                                                                                    Tape Length - Metric

                                                                                                    65.84m

                                                                                                    Tape Length - Imperial

                                                                                                    216ft

                                                                                                    Roll Length - Imperial

                                                                                                    215ft

                                                                                                    Tape Width - Imperial

                                                                                                    2"

                                                                                                    Product Range

                                                                                                    4492B Series

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product