2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Electrical, Insulating Tape
                                                                                                    Print Page

                                                                                                    11-1X72YDS

                                                                                                    Tape, Electrical, Rubber Thermosetting Pressure Sensitive Adhesive, Acetate Cloth, Black

                                                                                                    Date/Lot Code

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 11-1X72YDS
                                                                                                    3M 11-1X72YDS
                                                                                                    3M 11-1X72YDS
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No11-1X72YDS
                                                                                                    Newark Part No.25C3035
                                                                                                    Product Range11 T Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051138561888 80610918288
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    23 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$67.420
                                                                                                    5+$63.830
                                                                                                    10+$60.640
                                                                                                    20+$57.840
                                                                                                    50+$55.850
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $67.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No11-1X72YDS
                                                                                                    Newark Part No.25C3035
                                                                                                    Product Range11 T Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051138561888 80610918288
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Adhesive TypeRubber Thermosetting Pressure Sensitive Adhesive
                                                                                                    Tape Backing MaterialAcetate Cloth
                                                                                                    Tape Length - Imperial72yard
                                                                                                    Tape ColourBlack
                                                                                                    Total Tape Thickness8 mil (0.2 mm)
                                                                                                    Roll Length - Imperial72yard
                                                                                                    Roll Length - Metric65.84m
                                                                                                    Tape Width - Imperial1"
                                                                                                    Tape Width - Metric25.4mm
                                                                                                    Product Range11 T Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 11-1 series Acetate Cloth Electrical Tape is printable that has resin, varnish-absorptive black acetate cloth backing and is on a 3-inch paper core with rubber thermosetting pressure-sensitive adhesive. It is an aesthetically pleasing tape which offers excellent conformability in coil wrapping applications up to 105°C. It also offers excellent absorption of resins and varnishes.

                                                                                                    • Easy hand tear and wire harness bundle
                                                                                                    • Conformable for use as coil cover

                                                                                                    Applications

                                                                                                    Maintenance & Repair, Industrial

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Adhesive Type

                                                                                                    Rubber Thermosetting Pressure Sensitive Adhesive

                                                                                                    Tape Length - Imperial

                                                                                                    72yard

                                                                                                    Total Tape Thickness

                                                                                                    8 mil (0.2 mm)

                                                                                                    Roll Length - Metric

                                                                                                    65.84m

                                                                                                    Tape Width - Metric

                                                                                                    25.4mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Tape Backing Material

                                                                                                    Acetate Cloth

                                                                                                    Tape Colour

                                                                                                    Black

                                                                                                    Roll Length - Imperial

                                                                                                    72yard

                                                                                                    Tape Width - Imperial

                                                                                                    1"

                                                                                                    Product Range

                                                                                                    11 T Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product