96 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $108.190 |
| 5+ | $102.940 |
| 10+ | $98.790 |
| 25+ | $95.920 |
Product Information
Product Overview
The 92 series 3M™ polyimide film Electrical Tape is amber with a 1-mil polyimide film backing with a silicone adhesive system for exceptional heat resistance and may be applied at very low temperatures. This tape can be imprinted and available on a 3 inch plastic core. Its silicone pressure sensitive adhesive allows it to be used at 356°F (180°C). It is used for high temperature electrical applications in which a tough, thin insulating material is required for wrapping coils, transformers, capacitors, wire harnesses and for anchoring leads/terminal boards. It also is used in printed circuit board assembly as a wave solder masking tape.
- UL510 Flammability rating
- <gt/>7500V Dielectric breakdown
- <gt/>1x10⁶Ω Insulation resistance
Applications
Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Electrical Insulation
Polyimide Film
108.3ft
3 mil (0.075 mm)
33m
19.05mm
To Be Advised
Silicone Adhesive
33m
Amber
108.3ft
0.75"
92
Technical Docs (2)
Alternatives for 92 19MM
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate