2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Wall Systems
                                                                                                  Print Page

                                                                                                  BC100S

                                                                                                  Wall Assembly, Aerial Utility Buckets, Single Sided, 12.7"x2.3"x14", 40lb, Bucket Work Center Series

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS BC100S
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part NoBC100S
                                                                                                  Newark Part No.74AK5620
                                                                                                  Product RangeBucket Work Center Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$339.680
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $339.68
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part NoBC100S
                                                                                                  Newark Part No.74AK5620
                                                                                                  Product RangeBucket Work Center Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wall System TypeSingle Sided
                                                                                                  Length12.7"
                                                                                                  For Use WithAerial Utility Buckets
                                                                                                  Product RangeBucket Work Center Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  BC100S is a wall assembly (S-hook module). The bucket work center is an ecosystem that will revamp the way a lineman works. It allows linemen to customize their workspace, just like other professionals customize their office space. The bucket work center wall assembly, S-hook easily connects to aerial buckets with a standard 2inch or 3inch bucket lip. This will be ''The Lineman's Office''. Made of impact resistant materials with dielectric properties (up to 35KV) to withstand work conditions from -32 to 52Degree Celsius. It uses 2inch or 3inch S-hooks (Cat. Nos. BC311, BC312, sold separately) to connect to standard size utility buckets. Multiple rails on the bucket work center wall assembly allow horizontal and vertical customization of module positioning.

                                                                                                  • 40pound load rating
                                                                                                  • Bucket work center is an ecosystem that will revamp the way a lineman works
                                                                                                  • 12.7'' overall length, 14'' overall height, 2.3'' overall width
                                                                                                  • UV resistant, dielectric plastic material

                                                                                                  Notes

                                                                                                  Inside bucket use only. Maximum load 40lbs.

                                                                                                  Technical Specifications

                                                                                                  Wall System Type

                                                                                                  Single Sided

                                                                                                  For Use With

                                                                                                  Aerial Utility Buckets

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Length

                                                                                                  12.7"

                                                                                                  Product Range

                                                                                                  Bucket Work Center Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.