2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Vacuum Sealers
                                                                                                  Print Page

                                                                                                  35VACUSEAL30

                                                                                                  Vacuum Sealer, 30 " Seal Length, 120 V, 80 psi, 35 Vac Style

                                                                                                  SCS
                                                                                                  SCS 35VACUSEAL30
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part No35VACUSEAL30
                                                                                                  Newark Part No.34P7665
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  SCS
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part No35VACUSEAL30
                                                                                                  Newark Part No.34P7665
                                                                                                  Seal Length30"
                                                                                                  Seal Width0.25"
                                                                                                  Supply Voltage120VAC
                                                                                                  Compressed Air80psi
                                                                                                  Vacuum Pressure26in-Hg
                                                                                                  Maximum Suction1.4CFM
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Technical Specifications

                                                                                                  Seal Length

                                                                                                  30"

                                                                                                  Supply Voltage

                                                                                                  120VAC

                                                                                                  Vacuum Pressure

                                                                                                  26in-Hg

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Seal Width

                                                                                                  0.25"

                                                                                                  Compressed Air

                                                                                                  80psi

                                                                                                  Maximum Suction

                                                                                                  1.4CFM

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.