| Quantity | Price |
|---|---|
| 1+ | $33.650 |
| 25+ | $30.830 |
| 50+ | $28.640 |
| 100+ | $27.700 |
| 250+ | $26.770 |
Product Information
Product Overview
109 is a blow molded case. Meet Platt's low cost solution to "Make-Your-Own" case needs. This case is manufactured from prime, high-density polyethylene, with double wall construction. The textured exteriors resist dents, cracking and scuffs. The shells are unaffected by extreme temperatures. The hardware features mechanical latches that are field replaceable, and a mechanical hinge system that is made to last. All cases meet U.S. 94B Specifications as an electrical insulator and are impervious to chemical attack. All Platt Foam-Filled cases are filled with layers of cubed foam and a flat cushion in the bottom and convoluted and/or flat cushion in the lid.
- Case comes with no handle and 1 latch
- Exterior dimensions (L x W x D) is 7" x 4 3/8" x 1 1/2"
- Interior dimensions (L x W x D)is 6 3/16" x 3 5/8" x 1"
Notes
Custom design capabilities available.
Technical Specifications
PE (Polyethylene)
1.5"
4.38"
7"
-
Black
38.1mm
111.25mm
177.8mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate