• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Storage Products & Accessories
                                                                                                    4. Cases
                                                                                                    Print Page

                                                                                                    22-25860

                                                                                                    Storage Case, Weatherproof, Polymer, Black, 1.75 " x 2.5 " x 6.25 "

                                                                                                    MULTICOMP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP 22-25860
                                                                                                    MULTICOMP 22-25860
                                                                                                    MULTICOMP 22-25860
                                                                                                    MULTICOMP 22-25860
                                                                                                    MULTICOMP 22-25860
                                                                                                    ManufacturerMULTICOMP
                                                                                                    Manufacturer Part No22-25860
                                                                                                    Newark Part No.71Y5417
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 1000
                                                                                                    Multiple: 1
                                                                                                    $4,430.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP
                                                                                                    ManufacturerMULTICOMP
                                                                                                    Manufacturer Part No22-25860
                                                                                                    Newark Part No.71Y5417
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Carrying Case MaterialPolymer
                                                                                                    Case ColorBlack
                                                                                                    External Height - Imperial2.5"
                                                                                                    External Height - Metric64mm
                                                                                                    External Width - Imperial6.25"
                                                                                                    External Width - Metric159mm
                                                                                                    External Depth - Imperial1.75"
                                                                                                    External Depth - Metric44mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The 22-25860 from Multicomp is a black colour 8inch mini weatherproof case with rubber interior. This miniature weatherproof equipment case is ideal for use with portable electronics, small test instruments, jewellery and much more. It features a rubber O-ring that is integrated into the rubber lining that keeps contents secure while keeping water and dust out.

                                                                                                    • Rubber gasket and liner protect the contents
                                                                                                    • Strong latch design keeps contents in while keeping dust and moisture out
                                                                                                    • Manual pressure relief valve allows easy opening after changes in ambient pressure
                                                                                                    • Integrated strap slot allows to secure these cases to a tool box, back pack, bicycle and more
                                                                                                    • Approximate interior dimension is 6.25inch x 2.5inch x 1.75inch
                                                                                                    • Black
                                                                                                    • Approximate interior dimensions: 6 ¼” x 2 ½” x 1”
                                                                                                    • Multicomp products are rated 4.6 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Applications

                                                                                                    Utilities, Mechanical, Safety, Industrial, Electronics Service, Enclosures

                                                                                                    Technical Specifications

                                                                                                    Carrying Case Material

                                                                                                    Polymer

                                                                                                    External Height - Imperial

                                                                                                    2.5"

                                                                                                    External Width - Imperial

                                                                                                    6.25"

                                                                                                    External Depth - Imperial

                                                                                                    1.75"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Case Color

                                                                                                    Black

                                                                                                    External Height - Metric

                                                                                                    64mm

                                                                                                    External Width - Metric

                                                                                                    159mm

                                                                                                    External Depth - Metric

                                                                                                    44mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 22-25860

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.