Print Page
1600WF
Storage Case, Resin, 24.25", 615.95mm, 19.43", 493.71mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPELICAN PRODUCTS
Manufacturer Part No1600WF
Newark Part No.97B9396
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $449.640 |
Price for:Each
Minimum: 1
Multiple: 1
$449.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPELICAN PRODUCTS
Manufacturer Part No1600WF
Newark Part No.97B9396
Technical Datasheet
Carrying Case MaterialResin
Case Color-
External Height - Imperial24.3"
External Height - Metric616mm
External Width - Imperial19.4"
External Width - Metric493.7mm
External Depth - Imperial8.7"
External Depth - Metric221mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1600WF is a 16lbs Pelican Protector® watertight Equipment Case constructed of light-weight space-age structural resin with a neoprene O-ring seal and exclusive purge valve.
Applications
Industrial
Contents
Equipment case, Pre-scored Pick-N-Pluck foam or Padded dividers, Locking flanges, Massive multiple latches for absolute security and Comfortable moulded fold-down handle.
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Resin
External Height - Imperial
24.3"
External Width - Imperial
19.4"
External Depth - Imperial
8.7"
Product Range
-
Case Color
-
External Height - Metric
616mm
External Width - Metric
493.7mm
External Depth - Metric
221mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate