Print Page
1065CC
Hardback Case, Copolymer, Black, 10.86", 276mm, 9.28", 236mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerPELICAN PRODUCTS
Manufacturer Part No1065CCCopy
Newark Part No.53W2342
Technical Datasheet
Carrying Case MaterialCopolymer
Case ColorBlack
External Height - Imperial10.9"
External Height - Metric275.8mm
External Width - Imperial9.3"
External Width - Metric236mm
External Depth - Imperial1.24"
External Depth - Metric31mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Copolymer
External Height - Imperial
10.9"
External Width - Imperial
9.3"
External Depth - Imperial
1.24"
Product Range
-
Case Color
Black
External Height - Metric
275.8mm
External Width - Metric
236mm
External Depth - Metric
31mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate