• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Cases
                                                                                                  Print Page

                                                                                                  531111AH

                                                                                                  Heavy Duty ATA Case, PE (Polyethylene), 12.75" x 13.5" x 54.75", Black

                                                                                                  PLATT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PLATT 531111AH
                                                                                                  PLATT 531111AH
                                                                                                  PLATT 531111AH
                                                                                                  PLATT 531111AH
                                                                                                  PLATT 531111AH
                                                                                                  ManufacturerPLATT
                                                                                                  Manufacturer Part No531111AH
                                                                                                  Newark Part No.97H1514
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$867.330
                                                                                                  5+$838.900
                                                                                                  10+$810.460
                                                                                                  25+$748.850
                                                                                                  50+$706.190
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $867.33
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PLATT
                                                                                                  ManufacturerPLATT
                                                                                                  Manufacturer Part No531111AH
                                                                                                  Newark Part No.97H1514
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Carrying Case MaterialPE (Polyethylene)
                                                                                                  Case ColorBlack
                                                                                                  External Height - Imperial54.75"
                                                                                                  External Height - Metric1.4m
                                                                                                  External Width - Imperial13.5"
                                                                                                  External Width - Metric342.9mm
                                                                                                  External Depth - Imperial12.75"
                                                                                                  External Depth - Metric323.85mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  531111AH is a heavy-duty ATA case with wheels and handle. Heavy-duty polyethylene ATA case with recessed hardware. The exterior shell is tough impact resistant HMW polyethylene. Heavy-Duty aluminum rim and gasket, padlock loops, full length piano hinge and spring loaded handle. Solid foam included. This series includes recessed wheels and handle for convenient transportation.

                                                                                                  • Exterior dimensions (L x W x D) is 54 3/4" x 13 1/2" x 12 3/4"
                                                                                                  • Interior dimensions (L x W x D) is 53" x 11" x 11"
                                                                                                  • Body depth is 5 1/2"

                                                                                                  Notes

                                                                                                  Custom design capabilities available.

                                                                                                  Technical Specifications

                                                                                                  Carrying Case Material

                                                                                                  PE (Polyethylene)

                                                                                                  External Height - Imperial

                                                                                                  54.75"

                                                                                                  External Width - Imperial

                                                                                                  13.5"

                                                                                                  External Depth - Imperial

                                                                                                  12.75"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Case Color

                                                                                                  Black

                                                                                                  External Height - Metric

                                                                                                  1.4m

                                                                                                  External Width - Metric

                                                                                                  342.9mm

                                                                                                  External Depth - Metric

                                                                                                  323.85mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.