Print Page
Image is for illustrative purposes only. Please refer to product description.

152 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $16.500 | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No22-25655
Newark Part No.67Y9139
Technical Datasheet
Carrying Case MaterialEVA Foam
Case ColorBlack
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial2.75"
External Depth - Metric69.9mm
Product Range-
SVHCTo Be Advised
Product Overview
The 22-25655 from MCM is an action camera EVA large shell case. This large case offers lots of storage options and protects the camera with case, two batteries, memory cards, one mount, monopod/selfie-stick, any accessories up to 6.5inch x 5.5inch and any USB or changing cables. It features durable dual zipper closure with water resistant outer seal.
- Low cost, high quality case
- Made of water resistant, durable EVA
- Handle on spine for carrying or fits nicely in any backpack
- Matte black finish
- Top lid of unit has a stretch mesh to hold cables, manual or other stray parts
- Exterior lanyard or cord mount hole
- Exterior dimension is 12.5inch x 9inch x 2.75inch (approximate)
- Interior dimension is 12inch x 8inch x 1.25inch (base), 12inch x 8.25inch x 1inch (top)
Technical Specifications
Carrying Case Material
EVA Foam
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
2.75"
Product Range
-
Case Color
Black
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
69.9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate