Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAKRO-MILS
Manufacturer Part No10116Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30H0871
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $48.790 |
| 5+ | $44.890 |
| 10+ | $42.940 |
| 25+ | $42.080 |
| 50+ | $41.220 |
| 100+ | $40.360 |
| 250+ | $39.500 |
Price for:Each
Minimum: 1
Multiple: 1
$48.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKRO-MILS
Manufacturer Part No10116Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30H0871
Technical Datasheet
Cabinet StyleStackable
Cabinet MaterialPlastic
External Height - Imperial8.5"
External Height - Metric215.9mm
External Width - Imperial10.6"
External Width - Metric268.3mm
External Depth - Imperial6.38"
External Depth - Metric161.9mm
Product Range-
SVHCTo Be Advised
Product Overview
The 10116 is a 16-drawers plastic Storage Cabinet organizes and protect your office, hardware and craft. Clear drawers offer easy content identification and are dividable to expand storage options. Finger-grip drawer pulls provide easy access and rear stop tabs prevent contents from spilling. Cabinets stack securely and can also be wall mounted with keyhole slots.
- Wall mountable
- 8 Dividers
- Black color
Applications
Maintenance & Repair
Technical Specifications
Cabinet Style
Stackable
External Height - Imperial
8.5"
External Width - Imperial
10.6"
External Depth - Imperial
6.38"
Product Range
-
Cabinet Material
Plastic
External Height - Metric
215.9mm
External Width - Metric
268.3mm
External Depth - Metric
161.9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate