2. Tools & Production Supplies
                                                                                                    3. Storage Products & Accessories
                                                                                                    4. Cabinet
                                                                                                    Print Page

                                                                                                    1709

                                                                                                    Storage Cabinet, Stackable, 5 Box, Polypropylene, 15.8" x 15.5" x 14.5"

                                                                                                    DURATOOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DURATOOL 1709
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part No1709
                                                                                                    Newark Part No.92N3711
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Product Information

                                                                                                    DURATOOL
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part No1709
                                                                                                    Newark Part No.92N3711
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cabinet StyleStackable
                                                                                                    Cabinet MaterialPP (Polypropylene)
                                                                                                    External Height - Imperial15.8"
                                                                                                    External Height - Metric401.3mm
                                                                                                    External Width - Imperial15.5"
                                                                                                    External Width - Metric393.7mm
                                                                                                    External Depth - Imperial14.5"
                                                                                                    External Depth - Metric368.3mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 1709 is a 15.5 x 14.5 x 15.8-inch black Interlocking Stackable Cabinet, made of rustproof PP (polypropylene). The stackable cabinet features dent-proof, scratch-resistant and textured finish. The boxes made from durable chemical- and solvent-resistant PP (polypropylene). Ideal for maintenance rooms. Suitable for electrical terminals, MRO areas and fasteners.

                                                                                                    • Translucent box color
                                                                                                    • Resists solvents such as gasoline and oil
                                                                                                    • Duratool products are rated 4.1 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Cabinet Style

                                                                                                    Stackable

                                                                                                    External Height - Imperial

                                                                                                    15.8"

                                                                                                    External Width - Imperial

                                                                                                    15.5"

                                                                                                    External Depth - Imperial

                                                                                                    14.5"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Cabinet Material

                                                                                                    PP (Polypropylene)

                                                                                                    External Height - Metric

                                                                                                    401.3mm

                                                                                                    External Width - Metric

                                                                                                    393.7mm

                                                                                                    External Depth - Metric

                                                                                                    368.3mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product