Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1050005-D
Newark Part No.24K0857
Product RangeQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $364.000 |
Price for:Each
Minimum: 1
Multiple: 1
$364.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1050005-D
Newark Part No.24K0857
Product RangeQS Series
Technical Datasheet
Cabinet StyleStackable
Cabinet MaterialSteel
External Height - Imperial12"
External Height - Metric304.8mm
External Width - Imperial15"
External Width - Metric381mm
External Depth - Imperial18"
External Depth - Metric457.2mm
Product RangeQS Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The QS-1050005-D is a sky blue/white contrast stackable Storage Cabinet made of heavy-gauge steel and is equipped with full extension of 100lbs capacity metal ball bearing drawer slides. It may be mounted left or right and stacked for multiple cabinet combinations.
- Safety recessed handles
- Locks are optional
Applications
Industrial
Technical Specifications
Cabinet Style
Stackable
External Height - Imperial
12"
External Width - Imperial
15"
External Depth - Imperial
18"
Product Range
QS Series
Cabinet Material
Steel
External Height - Metric
304.8mm
External Width - Metric
381mm
External Depth - Metric
457.2mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate