Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoCV-510
Newark Part No.77AC3415
Product RangeCV-500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $882.000 |
Price for:Each
Minimum: 1
Multiple: 1
$882.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCV-510
Newark Part No.77AC3415
Product RangeCV-500 Series
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max55°C
Output Power40W
Kit ContentsPower Supply, Advanced Hand-Piece, Cartridge Removal Pad, TipSaver Workstand, Upgrade Kit
Product RangeCV-500 Series
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CV-500 packs all of the Connection Validation technology into a compact, economical housin. The CV-500 system excels at SMD touch-up and small component rework using the Ultrafine hand-piece and Ultrafine tweezer hand-piece (both sold separately).
- SmartHeat® Power on Demand Technology
- Patented Connection Validation IMC Formation Technology
- 2.8” color touchscreen with bold graphics
- Communications Port for process traceability and firmware updates
- Integrated Net Power Meter
- Precise tip temperature display
- Password protection
Technical Specifications
Supply Voltage VAC
240V
Output Power
40W
Product Range
CV-500 Series
SVHC
No SVHC (27-Jun-2024)
Heat Temperature Max
55°C
Kit Contents
Power Supply, Advanced Hand-Piece, Cartridge Removal Pad, TipSaver Workstand, Upgrade Kit
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate