2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Soldering Iron Tips & Nozzles
                                                                                                    Print Page

                                                                                                    HTC-7VC0053S

                                                                                                    Soldering Tip, HTC-7 Series, V-Groove Chisel, 5.3 mm, Standard

                                                                                                    METCAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    METCAL HTC-7VC0053S
                                                                                                    ManufacturerMETCAL
                                                                                                    Manufacturer Part NoHTC-7VC0053S
                                                                                                    Newark Part No.29AC6888
                                                                                                    Product RangeHTC-7 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    METCAL
                                                                                                    ManufacturerMETCAL
                                                                                                    Manufacturer Part NoHTC-7VC0053S
                                                                                                    Newark Part No.29AC6888
                                                                                                    Product RangeHTC-7 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tip / Nozzle Width5.3mm
                                                                                                    Tip / Nozzle StyleV-Groove Chisel
                                                                                                    For Use WithMetcal MX-5200 Series Soldering Rework Stations
                                                                                                    Product RangeHTC-7 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    Metcal’s High Thermal Demand hand-piece and tips transform an MX-5000 or MX-5200 series into a powerhouse for applications with high thermal loads such as dense boards, without damaging sensitive components.

                                                                                                    • Improved temperature control - Metcal’s SmartHeat® inside means lower risk of overshooting delicate components
                                                                                                    • Very fast heat-up speed means you can get to your next task even faster
                                                                                                    • Ergonomic lightweight hand-piece keeps you comfortable even on large industrial jobs

                                                                                                    Technical Specifications

                                                                                                    Tip / Nozzle Width

                                                                                                    5.3mm

                                                                                                    For Use With

                                                                                                    Metcal MX-5200 Series Soldering Rework Stations

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Tip / Nozzle Style

                                                                                                    V-Groove Chisel

                                                                                                    Product Range

                                                                                                    HTC-7 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product