Need more?
| Quantity | Price |
|---|---|
| 1+ | $49.390 |
Product Information
Product Overview
Corrosion-resistant and heat-resistant alloy solder pot, that is suitable for lead-free operation. The pot heats up quickly with accurate and stable temperature. This solder pot with temperature control from 200 C to 480 C has a beautiful design is reliable and practical. Made of high quality stainless steel crucibles, high temperature, acid, wear resistance, non-stick coated with tin, tin oxidesurface, less power consumption, long life. Effective insulation technology to reduce the melting of tin. Improvement of the thermal efficiency, reduction of energy consumption.
- Voltage: 220V AC to 240V AC 50Hz, 115V AC 60Hz
- Rating Power: 300W
- Temperature Range: 200°C to 480°C
- Melting Time: 8 to 25 minutes
- Max Melting Capacity: 1350g
- Solder Pot Size: ø80mm
- Approval: CE
Applications
Hobby & Education, Industrial Maintenance, Consumer Electronics, Maintenance & Repair, Prototyping
Notes
3 Years Manufacturer Warranty.
Technical Specifications
480°C
300W
-
No SVHC (25-Jun-2025)
200°C
240V
Multicomp Pro Soldering Desoldering Accessories
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate