Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No836LFNC-1LCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8316
Product Range836LFNC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 6+ | $34.510 |
Price for:Each
Minimum: 6
Multiple: 6
$207.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No836LFNC-1LCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8316
Product Range836LFNC Series
Technical Datasheet
Flux TypeLiquid
Flux ApplicationsSoldering
Dispensing MethodBottle
Volume1l
Weight810g
Product Range836LFNC Series
SVHCTo Be Advised
Product Overview
836LFNC-1L is a halogen-free, low-activity, organic soldering flux for electronics. It has a low solids content and leaves virtually no residue. Solder joints appear shiny after soldering, even without cleaning. This liquid flux is designed for wave soldering and surface mount assembly. It may be applied by spray or foam, or wave fluxing. It is also re-flowable in air or nitrogen. In liquid format, we also offer rosin-based flux, no-clean, halogen-free flux, and lead-free water soluble flux.
- Lead-free liquid flux, meets IPC J-STD-004B, halogen-free
- For both leaded and lead-free solders, fast wetting
- No need to clean flux residue after soldering, rosin/resin free
- ORL0 flux classification, organic flux type
- Low flux activity, pass copper mirror
- Less than 0.5% halides
- 1L net volume
Notes
Store between 18 and 27˚C in a dry area, away from sunlight.
Technical Specifications
Flux Type
Liquid
Dispensing Method
Bottle
Weight
810g
SVHC
To Be Advised
Flux Applications
Soldering
Volume
1l
Product Range
836LFNC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1987