Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,085.860 |
| 5+ | $1,044.070 |
| 10+ | $1,013.050 |
| 25+ | $957.410 |
| 50+ | $919.350 |
Product Information
Product Overview
The MP740029 is a 4-in-1 rework station, including functionality for soldering, hot air, desoldering and electronic tweezers. This intuitive station has a high accuracy MCU control which synchronously detects whether the 3x tool channels can be used independently without manual interference.
- Hot air station (50W heating component/25W air pump and temperature range of 150°C to 500°C)
- 130W soldering station and temperature range of 150°C to 500°C
- De-soldering station (150W heating component / 15W air pump, temperature range of 300°C to 500°C)
- Electronic tweezers (100W and temperature range of 150°C to 500°C)
- 900W total max power
- Built-in vacuum generator
- Stand-alone machine can carry out multiple de-soldering tasks simultaneously
- In-built software adjusts temperature automatically for more accuracy
- Fault display and alarm functions
- Standby, buzzer, temperature lock and factory data reset functions
- Includes vacuum de-soldering pen to facilitate dismantling of de-solder components
- Includes 2x aluminium alloy soldering stands
- Independent R&D integrated heater
- ESD safe
Contents
Rework station, Power cord (EU & UK), 2 x iron stands with tip cleaners, 130W soldering iron (MP740071), 100W soldering tweezers (MP740073), 150W desoldering gun (MP740073), Suction pen, Hot air gun support & screws, Operating instructions.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
120V
900W
Multicomp Pro - Soldering & Rework Stations
No SVHC (25-Jun-2025)
500°C
Multicomp Pro Hot Air Station, Electronic Tweezers, Soldering & Desoldering Stations
US
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate