NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Rework Stations
                                                                                                  Print Page

                                                                                                  HCT-1000

                                                                                                  Rework Station, Programmable Hand Held Convection Tool, 450 °C, 100-240 VAC

                                                                                                  METCAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  METCAL HCT-1000
                                                                                                  ManufacturerMETCAL
                                                                                                  Manufacturer Part NoHCT-1000
                                                                                                  Newark Part No.47R4992
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$3,064.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,064.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  METCAL
                                                                                                  ManufacturerMETCAL
                                                                                                  Manufacturer Part NoHCT-1000
                                                                                                  Newark Part No.47R4992
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VAC240V
                                                                                                  Heat Temperature Max840°F
                                                                                                  Output Power600W
                                                                                                  Kit ContentsProgrammable Hand Held Convection Tool
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The HCT-1000 is a programmable handheld Convection Tool features digital controls, internal or external thermocouple feedback control, program storage of up to 50 profiles and integrated vacuum pick-up for component placement and removal. The rework tool that can both remove and place SMT components. The HCT-1000 is connected to the PCT-1000 via a cable when used as part of the MRS system. Profile creation for operator repeatability and storage for up to 50 user defined profiles.

                                                                                                  • Integrated vacuum pickup for easy component removal
                                                                                                  • Manual mode for quick setup
                                                                                                  • External thermocouple for process setup and verification
                                                                                                  • Hand-piece controls for heater and vacuum
                                                                                                  • Programmable, digitally controlled airflow for repeatable results
                                                                                                  • Multiples modes of operation - Manual, 4 zone heating (with the MRS-1100A system)

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Contents

                                                                                                  HCT-PS1000 Power supply, HCT-HV1 Hand-piece, HN-J0005 Nozzle and HNA-1 Nozzle adapter.

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage VAC

                                                                                                  240V

                                                                                                  Output Power

                                                                                                  600W

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Heat Temperature Max

                                                                                                  840°F

                                                                                                  Kit Contents

                                                                                                  Programmable Hand Held Convection Tool

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.