Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoHCT-910-11
Newark Part No.42AK3688
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $917.000 |
Price for:Each
Minimum: 1
Multiple: 1
$917.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
HCT-910-11 is a hot air rework system offers a versatile solution for a wide variety of production and rework applications. This versatile 900 W fast-heating hot air tool for soldering and desoldering applications.
- 115VAC/60Hz input voltage
- Maximum temperature of 600°C (1112°F)
- Maximum airflow up to 120l/m (4.2cfm)
- Digital controls for both airflow & temperature, for increased precision
- On-the-fly manual mode – quickly toggle between temperature and flowrate
- Handpiece start/stop button & status light
- Tool-less nozzle removal & replacement
- ESD compliant
- Hose length (panel-handpiece) is 1.2m
- Dimension is 21 x 14 x 14 cm (8.3 x 5.5 x 5.5 in)
Contents
HCT-910 base unit, Hand-piece cradle, 5.0mm Ø bayonet nozzle, Power cord.
Technical Specifications
Supply Voltage VAC
115V
Output Power
900W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Heat Temperature Max
600°C
Kit Contents
HCT-910 Base Unit, Bayonet Nozzle, Hand-piece Cradle & Power Cord
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate