Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoSL335
Newark Part No.87F1626
Also Known AsGTIN UPC EAN: 037103037282
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.500 |
Price for:Each
Minimum: 1
Multiple: 1
$87.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SL335 is a 33W non-temperature controlled modular Soldering Iron with 5ft 3-wire grounded power cord. The modular soldering iron utilizes interchangeable handles, heaters and tips. The soldering iron features round, ergonomic soft grip handle for extended use, stainless steel heater for long life, temperature and wattage dependent on selected series of handle and heater combination.
- 800°F Temperature
Applications
Maintenance & Repair
Technical Specifications
Output Power
33W
Supply Voltage
-
Plug Type
-
Heat Temperature Max
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability