Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWAD101NCopy
Newark Part No.32H1784
Also Known AsGTIN UPC EAN: 037103194367
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $925.000 |
Price for:Each
Minimum: 1
Multiple: 1
$925.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The WAD101 is a 100W digital shop Hot Air Station uses fast acting shop air or compressed nitrogen. The air flow is adjustable using knob on the side of the power unit and is actuated by a finger switch on the hot air pencil.
- ESD safe to protect sensitive components
Applications
Maintenance & Repair
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Supply Voltage VAC
120V
Output Power
100W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
1022°F
Kit Contents
Power Unit, HAP1 Hot Air Pencil, KH27 Holder, R04 & R06 Nozzle, Cleaning Set
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate