Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXHAP 200 + WDH 30Copy
Newark Part No.40Y7431
Also Known AsGTIN UPC EAN: 037103276032
Your Part Number
39 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $656.250 |
Price for:Each
Minimum: 1
Multiple: 1
$656.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXHAP 200 + WDH 30Copy
Newark Part No.40Y7431
Also Known AsGTIN UPC EAN: 037103276032
Technical Datasheet
Supply Voltage VAC24V
Heat Temperature Max550°C
Output Power200W
Kit ContentsHot Air Iron, Safety Rest
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WXHAP 200 + WDH 30 is a 24V 200W Hot Air Pencil with temperature controlled and ergonomic for comfort and exacting applications, maximum flexibility - A wide range hot air nozzles makes, a very versatile tool and WDH30 is the safety rest for the hot air iron.
- 20l/min Maximum air flow rate
- 3 Protection rating
- Connectable to WXA-2
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
24V
Output Power
200W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
550°C
Kit Contents
Hot Air Iron, Safety Rest
Plug Type
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability