2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Fume Extractors
                                                                                                  Print Page

                                                                                                  BTX-208

                                                                                                  Fume Extractor, 28 l/min, 85 W, 240 V, 2 Arm

                                                                                                  METCAL
                                                                                                  METCAL BTX-208
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMETCAL
                                                                                                  Manufacturer Part NoBTX-208
                                                                                                  Newark Part No.66K6499
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,348.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,348.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  METCAL
                                                                                                  ManufacturerMETCAL
                                                                                                  Manufacturer Part NoBTX-208
                                                                                                  Newark Part No.66K6499
                                                                                                  Air Volume28l/min
                                                                                                  Supply Voltage VAC-
                                                                                                  Power Rating85W
                                                                                                  Plug Type-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Product Overview

                                                                                                  The BTX-208 is a Fume Extraction System offers high performance extraction of solder fumes directly from the tip of any hand soldering iron and can be easily configured to form an extraction network for up to 8 workstations. The unit's pre-filter is followed by a main filter offering HEPA efficiency exceeding 99.97% and an activated carbon filter to remove gases. Both pre- and main-filters can be changed independently to maximize the working life of each filter and lower the total cost of ownership. To complement the fume extraction system, Metcal has developed a new plug-and-play ducting system, which offers a simple, flexible solution for faster configuration of tip extraction installations. The fume extraction system is a tip extraction unit with a high vacuum blower motor and a capacity for up to 8 workstations. The unit's universal hose connection kit provides maximum flexibility and eliminates the need for a traditional layout and design of tip extraction ducting.

                                                                                                  • Compact design and easy set-up make it truly portable
                                                                                                  • <55dbA Noise rating
                                                                                                  • >28LPM Flow rate per station
                                                                                                  • 240VAC Voltage rating
                                                                                                  • 85W Power rating

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  Air Volume

                                                                                                  28l/min

                                                                                                  Power Rating

                                                                                                  85W

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Supply Voltage VAC

                                                                                                  -

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2020)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.