Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoFT91019190Copy
Newark Part No.44AM5044
Product RangeZeroSmog Shield Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $274.050 |
Price for:Each
Minimum: 1
Multiple: 1
$274.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoFT91019190Copy
Newark Part No.44AM5044
Product RangeZeroSmog Shield Series
Technical Datasheet
Air Volume26m³/h
Supply Voltage VAC240V
Power Rating10W
Plug Type-
Product RangeZeroSmog Shield Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
FT91019190 is a ZEROSMOG shield "Black Edition". Breathe clean air while at your workbench working on your next soldering task with the Weller ZeroSmog Shield, a true filtration unit that keeps your work environment clean and fresh. Its compact design, which can be stacked with soldering stations, helps maximize your workspace. With the ZeroSmog Shield, you can breathe easily and focus on your soldering.
- Efficient EPA E10 particle and gas filtration, odor removal for single workbench
- 24V DC operating voltage, 10W power consumption
- Illuminated work area for an optimal work environment
- Powerful blower with adjustable extraction power
- Low maintenance extraction unit with easy to change filter
- Low noise level of 50dB
- Stackable with soldering stations of all brands (max. footprint 130x180mm)
- Antistatic housing (ESD safe)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
- Dimension is (L x W x H) 269.5 x 212 x 110mm (10.6 x 8.3 x 4.3")
Technical Specifications
Air Volume
26m³/h
Power Rating
10W
Product Range
ZeroSmog Shield Series
Supply Voltage VAC
240V
Plug Type
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability