Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoBVX-101
Newark Part No.20C2393
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $723.000 |
Price for:Each
Minimum: 1
Multiple: 1
$723.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The BVX-101 is a single user, PRE-HEPA-GAS volume extraction system designed to be used directly on the workbench. The unit is designed with an innovative adaptor which allows the user to choose between plenum or arm extraction options.
- Portable, single user fume extraction system
- Low noise unit
- No external ducting or compressor needed
- Unit easily fits on any bench-top or under-bench
- Innovative adaptor transforms the plenum into an arm
- Powerful 85m3/hr-airflow rate
- Immediate extraction of fumes, particles and vapors
- Bi-coloured LED light indicates when the filters are blocked and require replacing
Contents
BVX-101 Unit, Set of filters, BVX-ADT arm to plenum adaptor and BVX Arm
Technical Specifications
Air Volume
85m³/h
Power Rating
-
Product Range
-
Supply Voltage VAC
240V
Plug Type
EU, UK
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BVX-101
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate