2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Fume Extractors
                                                                                                  Print Page

                                                                                                  QUICK6101A1

                                                                                                  Fume Extractor, Triple Filter, 1 Arm, 11.7716 cu.ft/min, 80W

                                                                                                  QUICK QUICK6101A1
                                                                                                  QUICK QUICK6101A1
                                                                                                  QUICK QUICK6101A1
                                                                                                  QUICK QUICK6101A1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerQUICK
                                                                                                  Manufacturer Part NoQUICK6101A1
                                                                                                  Newark Part No.97W2555
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  17 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$399.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $399.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerQUICK
                                                                                                  Manufacturer Part NoQUICK6101A1
                                                                                                  Newark Part No.97W2555
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Air Volume11.77CFM
                                                                                                  Supply Voltage VAC220V
                                                                                                  Power Rating80W
                                                                                                  Plug Type-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  QUICK6101A1 is a high-quality (triple filter system) solder fume extractor. The single suction tube has a capacity of 120m3/h airflow, generating a static pressure of 2400Pa. This fume extractor can absorb fumes directly from the source and recirculate the air it takes in. The triple filter system effectively removes the harmful substances from fumes. The triple filtration design ensures the removal of harmful substances from the fumes and protects the human body. The primary and middle filters can be replaced individually.

                                                                                                  • Adjustable single suction tube
                                                                                                  • Simple and convenient installation, no need for another pipes
                                                                                                  • Compact structure
                                                                                                  • Built-in circulating air filtration method
                                                                                                  • High-power DC brushless motor with a large air volume and long service life
                                                                                                  • Low noise design
                                                                                                  • Air volume adjustable, and the directional duct is adjusted and positioned freely
                                                                                                  • 2400Pa static pressure
                                                                                                  • 120W power, less than 60dB noise
                                                                                                  • Outer dimension is 420mm x 230mm x 350mm (H)

                                                                                                  Technical Specifications

                                                                                                  Air Volume

                                                                                                  11.77CFM

                                                                                                  Power Rating

                                                                                                  80W

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Supply Voltage VAC

                                                                                                  220V

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.