• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Prototyping Tools & Breadboards
                                                                                                    4. Solderless Breadboards
                                                                                                    Print Page

                                                                                                    922318

                                                                                                    Breadboard, Solderless, Plastic, 158.75mmx196.85mm

                                                                                                    3M
                                                                                                    3M 922318
                                                                                                    3M 922318
                                                                                                    3M 922318
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No922318
                                                                                                    Newark Part No.92F1462
                                                                                                    Product Range9223 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051138277864 80610362644
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$137.200
                                                                                                    20+$133.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $1,372.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No922318
                                                                                                    Newark Part No.92F1462
                                                                                                    Product Range9223 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051138277864 80610362644
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Board TypeBreadboard / Solderless
                                                                                                    Breadboard TypeSolderless Breadboard
                                                                                                    Board MaterialPlastic
                                                                                                    Total Number of Tie Points1824Tie Points
                                                                                                    No. of Distribution Strips / Buses6Bus Strips
                                                                                                    External Height158.75mm
                                                                                                    No. of Terminal Strips2 Terminal Strips
                                                                                                    External Width196.85mm
                                                                                                    Board Dimensions (L x W) - Imperial7.75" x 6.25"
                                                                                                    Board Dimensions (L x W) - Metric197mm x 159mm
                                                                                                    Product Range9223 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Board Type

                                                                                                    Breadboard / Solderless

                                                                                                    Board Material

                                                                                                    Plastic

                                                                                                    No. of Distribution Strips / Buses

                                                                                                    6Bus Strips

                                                                                                    No. of Terminal Strips

                                                                                                    2 Terminal Strips

                                                                                                    Board Dimensions (L x W) - Imperial

                                                                                                    7.75" x 6.25"

                                                                                                    Product Range

                                                                                                    9223 Series

                                                                                                    Breadboard Type

                                                                                                    Solderless Breadboard

                                                                                                    Total Number of Tie Points

                                                                                                    1824Tie Points

                                                                                                    External Height

                                                                                                    158.75mm

                                                                                                    External Width

                                                                                                    196.85mm

                                                                                                    Board Dimensions (L x W) - Metric

                                                                                                    197mm x 159mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.