Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.000 |
Product Information
Product Overview
The UBS-100 is a 6.5 x 2.2 x 0.33-inch 840-tie-point solderless largest single Breadboard, made of durable high impact ABS plastic with gold plated phosphor bronze contacts for the highest quality circuit connections. The UBS-100 offers multiple bus strips and a large socket area. A permanent molded-in-tie-point numbering system allows the user to see at a glance where to tie wires and add connections. The UBS-100 comes with a heavy-duty Mylar backing to prevent short circuits and can be used to fit 7 16-pin ICs.
- 1.5A, 36V Electrical ratings
Applications
Industrial
Technical Specifications
Breadboard / Solderless
840Tie Points
2Bus Strips
165mm
6.5" x 2.2"
10mm
No SVHC (17-Jan-2023)
Solderless Breadboard
Plastic
0.84mm
1 Terminal Strip
56mm
165mm x 56mm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Product Compliance Certificate