Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG-BB-170WCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.71Y9231
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.290 |
| 25+ | $1.220 |
| 50+ | $1.160 |
| 100+ | $1.090 |
| 250+ | $1.020 |
| 500+ | $0.929 |
| 1000+ | $0.864 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG-BB-170WCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.71Y9231
Technical Datasheet
Breadboard TypeBreadboard Terminal Strip
Board TypeBreadboard / Solderless
Total Number of Tie Points170Tie Points
Board MaterialPlastic
Hole Diameter0.8mm
No. of Distribution Strips / Buses-
External Height45mm
No. of Terminal Strips1 Terminal Strip
External Width35mm
Board Dimensions (L x W) - Imperial1.77" x 1.38"
Board Dimensions (L x W) - Metric45mm x 35mm
Board Thickness10mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Self adhesive mounting
- Clip in design, can be expanded
- Phosphor bronze / nickel plated spring contacts
- 170 Point
- 5A@300V Max rating
- 2.54mm Pitch spacing
- Insertion Range: 20-29AWG(Ø0.3-0.8mm)
- Material - ABS plastic
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Breadboard Type
Breadboard Terminal Strip
Total Number of Tie Points
170Tie Points
Hole Diameter
0.8mm
External Height
45mm
External Width
35mm
Board Dimensions (L x W) - Metric
45mm x 35mm
SVHC
No SVHC (14-Jun-2023)
Board Type
Breadboard / Solderless
Board Material
Plastic
No. of Distribution Strips / Buses
-
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Imperial
1.77" x 1.38"
Board Thickness
10mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate