Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001809Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.24AC5052
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 50+ | $5.900 |
| 100+ | $5.750 |
| 250+ | $5.610 |
| 500+ | $5.470 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001809Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.24AC5052
Board TypeBreadboard
Breadboard TypeBreadboard Terminal Strip
Total Number of Tie Points550Tie Points
No. of Distribution Strips / Buses-
No. of Terminal Strips1 Terminal Strip
External Height45mm
Board Dimensions (L x W) - Imperial5.7" x 1.77"
External Width145mm
Board Dimensions (L x W) - Metric145mm x 45mm
Board Thickness8.3mm
SVHCTo Be Advised
Product Overview
The MC001809 from Multicomp is a breadboard with 550 tie-points. This breadboard features insulated double side adhesive.
- Pitch spacing is 2.54mm
- One terminal strip with 550 tie-points
- Rated voltage is 300V
- Rated current is 3A to 5A
- Insulation resistance is 500Mohm at 500VDC
- Withstanding voltage is 1000VAC/1min
- Wire size range from 29AWG to 20AWG
- Temperature range from -25°C to +80°C
- 7mm to 8mm strip length, dimension of the board is 145mm x 45mm (L x W)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Hobby & Education
Technical Specifications
Board Type
Breadboard
Total Number of Tie Points
550Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Imperial
5.7" x 1.77"
Board Dimensions (L x W) - Metric
145mm x 45mm
SVHC
To Be Advised
Breadboard Type
Breadboard Terminal Strip
No. of Distribution Strips / Buses
-
External Height
45mm
External Width
145mm
Board Thickness
8.3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate