| Quantity | Price |
|---|---|
| 10+ | $82.380 |
| 20+ | $79.890 |
Product Information
Product Overview
The 922309 is a Solderless Breadboard incorporates state-of-the-art techniques in design and fabrication to yield a circuit building system with unparalleled flexibility and reliability. A voltage distribution system is integrated with the basic component breadboarding matrix and 5-way binding posts provide the interface for connections from the power supply, signal generators or other external equipment. It incorporates the 3M laboratory-proven multi-tie-point terminal design for convenient, solderless, plug-in circuit building. Each terminal position contains electrically connected tie-points spaced on a continuous 0.1-inch matrix to accept any component with 0.1-inch lead spacing as well as components whose leads can be dressed to fit. The surface of the steel base is high gloss baked enamel for protection. Rubber feet prevent sliding during benchwork.
- Simply plug in components and interconnect with ordinary 22-gauge solid wire
- Alpha-numeric identification along the strips allows for fast and easy layout designs
Applications
Industrial
Technical Specifications
Solderless Breadboard
Plastic
2Bus Strips
101.6mm
177.8mm
9223 Series
Breadboard / Solderless
840Tie Points
1 Terminal Strip
7" x 4"
177mm x 101mm
To Be Advised
Technical Docs (2)
Alternatives for 922309
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate