Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No922306Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92F1460
Product Range9223 Series
Also Known AsGTIN UPC EAN: 00051138277888 80610362628
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 25+ | $67.470 |
Price for:Each
Minimum: 25
Multiple: 25
$1,686.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No922306Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92F1460
Product Range9223 Series
Also Known AsGTIN UPC EAN: 00051138277888 80610362628
Technical Datasheet
Breadboard TypeSolderless Breadboard
Board TypeBreadboard / Solderless
Board MaterialPlastic
Total Number of Tie Points610Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
External Height101.6mm
Board Dimensions (L x W) - Imperial5.4" x 4"
External Width137.16mm
Board Dimensions (L x W) - Metric137mm x 101mm
Product Range9223 Series
SVHCTo Be Advised
Product Overview
The 922306 is a Breadboard for easy, solderless plug-in circuit building. Terminal positions contain electrically connected tie-points spaced on a continuous 0.100" matrix to accept any component with 0.100" lead spacing. Five-way binding posts provide interface for connections from power supplies, signal generators or other equipment steel base has baked enamel finish. Rubber feet reduce sliding during bench work. Jumper wires included.
Applications
Industrial
Technical Specifications
Breadboard Type
Solderless Breadboard
Board Material
Plastic
No. of Distribution Strips / Buses
2Bus Strips
External Height
101.6mm
External Width
137.16mm
Product Range
9223 Series
Board Type
Breadboard / Solderless
Total Number of Tie Points
610Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Imperial
5.4" x 4"
Board Dimensions (L x W) - Metric
137mm x 101mm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate