ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Prototyping Tools & Breadboards
                                                                                                    4. Prototyping IC Adapters
                                                                                                    Print Page

                                                                                                    204-0003-01

                                                                                                    IC Adapter, SC70/SOIC/SOT to DIP, 2.54mm Pitch Spacing, 17.78mm Row Pitch

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCHMARTBOARD 204-0003-01
                                                                                                    ManufacturerSCHMARTBOARD
                                                                                                    Manufacturer Part No204-0003-01
                                                                                                    Newark Part No.96Y0230
                                                                                                    Your Part Number
                                                                                                    14 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.880
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.88
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerSCHMARTBOARD
                                                                                                    Manufacturer Part No204-0003-01
                                                                                                    Newark Part No.96Y0230
                                                                                                    Convert From8-SOT-23, 6-SC-70, 6-SOT-323, SOT-353, SOT-363
                                                                                                    Convert To6/8-DIP
                                                                                                    Pitch Spacing2.54mm
                                                                                                    Row Pitch17.78mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    SchmartBoard-ez SOT 23 & SC70 SMT to DIP Adaptercreates an easy, cost effective and versatile way for you to use the latest surface mount components in your Raspberry Pi project. Schmartboard has developed patented easy solutions for soldering board level components so that even a novice can finish difficult projectsez SOT 23 & SC70 Raspberry Pi Add-on Board Kit This product is an SOIC to DIP adapter with a twist. These have ourpatented "ez" technology which means that soldering the surface mountcomponent is simple, and as with all of our "ez" boards, we are the onlycompany with a patented solution for easily soldering surface mountparts. Included in the kit is 2 x boards for SOT 23(up to 8 legs), with a .95mm pitch, 2 x boards for SOT 323, 353, 363 parts with a .65mm pitch and 2 x boards for SC70(up to 6 legs) with a .65 mm pitch. Some headers have been included as a bonus for your convenience.

                                                                                                    Technical Specifications

                                                                                                    Convert From

                                                                                                    8-SOT-23, 6-SC-70, 6-SOT-323, SOT-353, SOT-363

                                                                                                    Pitch Spacing

                                                                                                    2.54mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Convert To

                                                                                                    6/8-DIP

                                                                                                    Row Pitch

                                                                                                    17.78mm

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product