2. Tools & Production Supplies
                                                                                                  3. Prototyping Tools & Breadboards
                                                                                                  4. Prototyping IC Adapters
                                                                                                  Print Page

                                                                                                  OM13497UL

                                                                                                  Breakout Board, 24-HTSSOP, 24-VFBGA, 24-XFBGA/DIP, 0.1" Pitch Spacing

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP OM13497UL
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoOM13497UL
                                                                                                  Newark Part No.44AC0518
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$20.680
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $20.68
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoOM13497UL
                                                                                                  Newark Part No.44AC0518
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Convert From24-HTSSOP / VFBGA / XFBGA
                                                                                                  Convert ToDIP
                                                                                                  Pitch Spacing2.54mm
                                                                                                  Row Pitch-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  OM13497UL is a surface mount to DIP evaluation board. The OM13497 allows one to evaluate small, surface mount devices by breaking out the package leads to 100mil centers pins, emulating a DIP package. The OM13497 supports the following packages such as VFBGA24 (SOT1199-1), XFBGA24 (SOT1342-1), HTSSOP24 (SOT1172-2).

                                                                                                  • Easy connection to small surface mount packages
                                                                                                  • Allows evaluation of device that is only available in surface mount packages
                                                                                                  • 100 mil center headers emulate DIP package for easy bread boarding
                                                                                                  • Eliminates costly sockets and custom printed circuit boards
                                                                                                  • Expand the kit with add-on I²C daughter cards
                                                                                                  • Supported devices: PCAL6416AEX low-voltage translating 16bit I²C-Bus/SMBus I/O expander
                                                                                                  • PCAL6416A low voltage translating 16bit I²C-Bus/SMBus I/O expander
                                                                                                  • PCA9703 18V tolerant SPI 16bit GPI with maskable INT

                                                                                                  Technical Specifications

                                                                                                  Convert From

                                                                                                  24-HTSSOP / VFBGA / XFBGA

                                                                                                  Pitch Spacing

                                                                                                  2.54mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Convert To

                                                                                                  DIP

                                                                                                  Row Pitch

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.