Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTWIN INDUSTRIES
Manufacturer Part No8100-SMT3Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.54T9830
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $46.810 |
| 10+ | $41.610 |
| 25+ | $36.690 |
| 50+ | $36.410 |
| 100+ | $34.960 |
Price for:Each
Minimum: 1
Multiple: 1
$46.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part No8100-SMT3Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.54T9830
Technical Datasheet
Board TypeSMD Device Adapter
Board Material-
Hole Diameter0.1"
External Height6"
External Width6"
Board Thickness-
SVHCTo Be Advised
Product Overview
8100-SMT3 is a PLCC 20, 28, 44, 64 and 84 pin package SMT adapter proto board extends the signals of the package to plated through holes on a 100 mil grid.
- Ground plane on solder side
- Pad to pad spacing: 50 mil
- Size is 6.0" x 6.0"
- 84 pin SMT package
Technical Specifications
Board Type
SMD Device Adapter
Hole Diameter
0.1"
External Width
6"
SVHC
To Be Advised
Board Material
-
External Height
6"
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate