Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The MS27249-2B1 is a 25.4 x 66.675 x 38.1mm 1503-turret military Terminal Board made of G11 glass epoxy with 3.175mm hole diameter.
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Board Type
Turret
Hole Diameter
-
External Width
38.1mm
SVHC
No SVHC (19-Jan-2021)
Board Material
-
External Height
-
Board Thickness
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate