Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.110 |
| 10+ | $43.450 |
| 25+ | $42.770 |
Price for:Each
Minimum: 1
Multiple: 1
$49.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCIF
Manufacturer Part NoAN10
Newark Part No.23M4992
Technical Datasheet
Board TypePlain Copper Board
Board MaterialPlain Flexible
Hole Diameter-
External Height100mm
External Width600mm
Board Thickness-
SVHCNo SVHC (27-Jun-2024)
Product Overview
AN10 is a polyimide film with copper foil on one or both sides, bonded together with a proprietary C-staged modified acrylic adhesive.
- Raw, non-presensitised
- Size is 100 x 600mm
- Single-sided copper clad board FR4 with 35μm copper thick
Technical Specifications
Board Type
Plain Copper Board
Hole Diameter
-
External Width
600mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Plain Flexible
External Height
100mm
Board Thickness
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate