Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part No3690-22Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44F2201
Product Range3690 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.220 |
| 5+ | $81.790 |
| 10+ | $78.350 |
| 25+ | $74.800 |
| 50+ | $73.810 |
| 100+ | $71.190 |
| 250+ | $69.770 |
Price for:Each
Minimum: 1
Multiple: 1
$85.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No3690-22Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44F2201
Product Range3690 Series
Technical Datasheet
Accessory TypeExtender Card - PCB Edge
For Use With0.1" Centre 31 Position
Product Range3690 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 3690-22 is an Extender Card provides convenient access to functioning circuit boards for testing. Engineered for quality, Vectorbord® extenders include low insertion force and gold-plated contacts for reliable connection and minimum wear onboard.
- Double-sided controlled impedance board
- Test points for mounting probes on each connector line
- Flame retardant laminate construction
- 5A at 10° F Rise current rating
- 200RMS or 300VDC Voltage rating
- 5.7" Extension length
- 31 Contacts each side on 0.100" centres
Applications
Industrial
Technical Specifications
Accessory Type
Extender Card - PCB Edge
Product Range
3690 Series
For Use With
0.1" Centre 31 Position
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate