Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoESF 120 ESDCopy
Newark Part No.66F7803
Also Known AsGTIN UPC EAN: 037103045041
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.000 |
Price for:Each
Minimum: 1
Multiple: 1
$105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The ESF120ESD is a Rework PC-board Holder for retaining and securing the circuit boards under repair. Rotates through 360° in increments of 15°. Cushioned arm for component fixing. Safely and securely hold circuit boards during soldering and rework applications. The 0051502699 anti-static PCB holder for holding circuit boards up to 160 x 235mm.
- Spring clamp
- ESD safe
Applications
Maintenance & Repair
Technical Specifications
Assembly Type
-
External Width
320mm
External Height
140mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for ESF 120 ESD
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability