2. Tools & Production Supplies
                                                                                                    3. Prototyping Tools & Breadboards
                                                                                                    4. PCB Assembly Stations & Holders
                                                                                                    Print Page

                                                                                                    MPP1 - VISION

                                                                                                    Pick and Place Manipulator, Camera Monitor Vision System

                                                                                                    FORTEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FORTEX MPP1 - VISION
                                                                                                    FORTEX MPP1 - VISION
                                                                                                    FORTEX MPP1 - VISION
                                                                                                    FORTEX MPP1 - VISION
                                                                                                    ManufacturerFORTEX
                                                                                                    Manufacturer Part NoMPP1 - VISION
                                                                                                    Newark Part No.60AJ3957
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,661.880
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,661.88
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FORTEX
                                                                                                    ManufacturerFORTEX
                                                                                                    Manufacturer Part NoMPP1 - VISION
                                                                                                    Newark Part No.60AJ3957
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Assembly TypePCB Holder - Assembly Station
                                                                                                    External Height390mm
                                                                                                    External Width790mm
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    MPP1 manual pick & place manipulator is a compact system intended for manual assembling of PCB prototypes or small series PCBs. The assembly head performs smooth movement in both X and Y axis and therefore it allows the user to comfortably pick the components from the feeders and put them gently and accurately onto a PCB. Precise movement of the header in Z axis direction, allows very gentle placing of larger components (Integrated circuits, processors) into the solder paste, using the integrated Vacuum switch. Rotation of components can be regulated by a button on the manipulator head. Effective lighting is also integrated in the assembling head.

                                                                                                    • Perfect ergonomics, very efficient working area of 14.96inch x 11.61inch
                                                                                                    • Placement made easier by a color full HD camera connected to a 15″ TFT LCD monitor
                                                                                                    • Standard HDMI output so larger monitor can be connected if required
                                                                                                    • 0201, QFN package placement accuracy
                                                                                                    • Vacuum pump with selection of syringes
                                                                                                    • Arm support assures a comfortable position for operator
                                                                                                    • Sensitive head with 360° rotation of pipette
                                                                                                    • Efficient lighting built into arm, less than 70dB(A) sound level, 230V at 50/60Hz electrical supply
                                                                                                    • Optional feeders ensure machine is suitable for taped or reeled components
                                                                                                    • Vacuum pump delivered as standard, 3 board supports

                                                                                                    Contents

                                                                                                    Assembling desk with a moveable shoulder support and an assembling head, 230V AC/12V adapter, Vacuum pump, 3pcs of printed circuit board holder, 2pcs of rubber sucking cups, 2pcs of replaceable needles.

                                                                                                    Technical Specifications

                                                                                                    Assembly Type

                                                                                                    PCB Holder - Assembly Station

                                                                                                    External Width

                                                                                                    790mm

                                                                                                    External Height

                                                                                                    390mm

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product