Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
3 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.990 |
Price for:Each
Minimum: 1
Multiple: 1
$120.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANAVISE
Manufacturer Part No333
Newark Part No.75F028
Technical Datasheet
Assembly TypePCB Holder - Assembly Station
External Height254mm
External Width304.8mm
SVHCTo Be Advised
Product Overview
The 333 is a Rapid Assembly Circuit Board Holder features eight rotating adjustment positions at the head, six positive lock positions in the vertical plane and variable height adjustment. Hold circuit boards up to 254mm wide and up to 4mm thick. Arms move independently and features V shaped grooves. Notches positioned laterally near the arm's tips securely and conveniently hold small electronic parts.
Applications
Industrial
Technical Specifications
Assembly Type
PCB Holder - Assembly Station
External Width
304.8mm
External Height
254mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate