Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No77891Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AJ3479
Product RangeSoftFinish Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.640 |
Price for:Each
Minimum: 1
Multiple: 1
$22.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No77891Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AJ3479
Product RangeSoftFinish Series
Technical Datasheet
Product RangeSoftFinish Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
Wiha 11inOne SoftFinish® Multi-Drivers include 8 essential screwdriver and 3 nut driver tip profiles for efficient tool carry, consist of Wiha premium quality tool steel engineered for strength and durability and feature exact fit precision machined tips for reduce cam-out of fastener heads. The nut driver component is chrome plated and the double-ended bits phosphate finished for corrosion protection and surface resilience.
- Ergonomic cushion grip handle for comfort and control
- Dual durometer construction for long-lasting durability
- Parallel flats for roll-off prevention
- Interchangeable blade receiver for multi-tool adaptivity
- Exact fit precision machined tips for reduced cam-out
- Nut driver component chrome plated for corrosion protection and easy cleaning
Contents
Nut driver 1/4", 5/16", 3/8" 4.5" OAL, Phillips #1, #2 1.25" OAL, Slotted 1/4", 3/16" 1.25" OAL, Square #1, #2 1.25" OAL, Torx® T20, T25 1.25" OAL.
Technical Specifications
Product Range
SoftFinish Series
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate